342-048-558-104

Heilind Number:EDA342-048-558-104
Manufacturer:EDAC
Manufacturer Number:342-048-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-104

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and right angle mount orientation, it offers effortless installation for your PCB assemblies. The 48 copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide optimal spacing for your components. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 3A of current, this connector is a versatile and dependable choice for your electronic projects. Upgrade your design with this essential component, perfect for a wide range of applications in the electronics industry.