342-048-558-107

Heilind Number:EDA342-048-558-107
Manufacturer:EDAC
Manufacturer Number:342-048-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a total of 48 positions, ensuring optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. Each contact point is made from Copper Alloy, facilitating reliable power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.