342-048-558-201

Heilind Number:EDA342-048-558-201
Manufacturer:EDAC
Manufacturer Number:342-048-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 48 positions, it offers ample room for secure connections. The Right Angle mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal functionality even in demanding environments. Elevate your electronic setups with this essential component.