342-048-558-207

Heilind Number:EDA342-048-558-207
Manufacturer:EDAC
Manufacturer Number:342-048-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, it provides efficient signal transmission in a compact form factor. Boasting 48 positions, it offers ample connectivity options for your PCB layout. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Elevate your board-to-board connections with this essential component.