342-048-558-212

Heilind Number:EDA342-048-558-212
Manufacturer:EDAC
Manufacturer Number:342-048-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, featuring a .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 48 positions. The right angle mount orientation ensures versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic assemblies with this essential connector.