342-048-559-101

Heilind Number:EDA342-048-559-101
Manufacturer:EDAC
Manufacturer Number:342-048-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-559-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance, with an amperage rating of 3 A. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row configuration and 48 positions, it provides ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Its Right Angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic designs with this essential component.