342-048-559-104

Heilind Number:EDA342-048-559-104
Manufacturer:EDAC
Manufacturer Number:342-048-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-559-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also offers high performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust durability for long-lasting use. Featuring a single row design with 48 positions and a pitch of .1 inches, it allows for efficient signal transmission. The copper alloy contact material ensures low resistance and optimal conductivity. With a right-angle mount orientation, it offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connectivity with this essential component.