342-048-559-108

Heilind Number:EDA342-048-559-108
Manufacturer:EDAC
Manufacturer Number:342-048-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-559-108

Detailed Description

Enhance the connectivity of your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 48 positions, ensuring reliable signal transmission. Crafted with a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The right-angle mount orientation allows for easy installation on PCBs, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.