342-048-559-201

Heilind Number:EDA342-048-559-201
Manufacturer:EDAC
Manufacturer Number:342-048-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 48 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.