342-048-560-201

Heilind Number:EDA342-048-560-201
Manufacturer:EDAC
Manufacturer Number:342-048-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-560-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable connectivity in demanding environments. With a double row design and 48 positions, this connector ensures seamless data transfer. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.