342-049-500-102

Heilind Number:EDA342-049-500-102
Manufacturer:EDAC
Manufacturer Number:342-049-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-500-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row of 49 positions with a pitch of .1 inches, ensuring precise alignment for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness in any environment, with a contact material of Copper Alloy for reliable conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector offers versatility and efficiency. Ideal for various applications, from industrial machinery to consumer electronics, its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.