342-049-520-104

Heilind Number:EDA342-049-520-104
Manufacturer:EDAC
Manufacturer Number:342-049-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green color, this connector not only adds a pop of color to your circuitry but also ensures efficient power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in high-temperature environments, operating seamlessly between -40 to 105 °C. With a single row layout and 49 positions, it offers ample space for your connections, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for optimal signal transfer in your electronic applications.