342-049-520-107

Heilind Number:EDA342-049-520-107
Manufacturer:EDAC
Manufacturer Number:342-049-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, the single-row connector features 49 positions with a pitch of 0.1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting reliability in diverse operating environments. With a low amperage rating of 3 A and a wide operating temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation and convenient row spacing of 0.2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.