342-049-520-108

Heilind Number:EDA342-049-520-108
Manufacturer:EDAC
Manufacturer Number:342-049-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-520-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 49 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise connection. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this high-quality component.