342-049-521-102

Heilind Number:EDA342-049-521-102
Manufacturer:EDAC
Manufacturer Number:342-049-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-521-102

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 49 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.