342-049-521-104

Heilind Number:EDA342-049-521-104
Manufacturer:EDAC
Manufacturer Number:342-049-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row of 49 positions with a .1-inch pitch, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. Each contact is made of robust Copper Alloy, capable of sustaining an amperage of 3A. With a row spacing of .2 inches and a straight mount orientation, installation is streamlined for efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries ranging from automotive to telecommunications. Elevate your connectivity solutions with this essential component.