342-049-521-108

Heilind Number:EDA342-049-521-108
Manufacturer:EDAC
Manufacturer Number:342-049-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Sporting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With an amperage rating of 3A, it offers reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Featuring a single row design and 49 positions, it facilitates efficient data transfer between boards. The Copper Alloy contacts provide excellent conductivity, and with a pitch and row spacing of .1 in and .2 in respectively, precise alignment is a breeze. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. Perfect for various applications, it's a must-have in any engineer's toolkit.