342-049-523-102

Heilind Number:EDA342-049-523-102
Manufacturer:EDAC
Manufacturer Number:342-049-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-523-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed in a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficiency. With a single row layout and 49 positions, it offers ample connectivity options for your PCB. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.