342-049-523-103

Heilind Number:EDA342-049-523-103
Manufacturer:EDAC
Manufacturer Number:342-049-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-523-103

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and fire resistance. The single row design with 49 positions allows for efficient board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is assured. Suitable for straight mounting, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic projects with this essential connector.