342-049-523-104

Heilind Number:EDA342-049-523-104
Manufacturer:EDAC
Manufacturer Number:342-049-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 49 positions, offering ample connectivity options. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts are constructed from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial or commercial applications, its straight mount orientation makes installation easy and efficient. Elevate your PCB design with this essential component, a must-have in the world of connectors.