342-049-523-107

Heilind Number:EDA342-049-523-107
Manufacturer:EDAC
Manufacturer Number:342-049-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed for high performance, this connector features a single row layout with 49 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.