342-049-523-108

Heilind Number:EDA342-049-523-108
Manufacturer:EDAC
Manufacturer Number:342-049-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a compact pitch of .1 inch, it offers 49 positions for efficient data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic projects with this essential component, a perfect fit for various applications in the industry. Elevate your connectivity game with our Card Edge Connector.