342-049-523-112

Heilind Number:EDA342-049-523-112
Manufacturer:EDAC
Manufacturer Number:342-049-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this connector boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With a single row layout and 49 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient connections. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.