342-049-524-101

Heilind Number:EDA342-049-524-101
Manufacturer:EDAC
Manufacturer Number:342-049-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-524-101

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless board-to-board integration. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 49 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of operating conditions. Whether you're a hobbyist or a professional, this connector is a valuable addition to your toolkit. Explore seamless connectivity with our Card Edge Connector.