342-049-524-108

Heilind Number:EDA342-049-524-108
Manufacturer:EDAC
Manufacturer Number:342-049-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 49 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme environments. Upgrade your electronics with this essential component.