342-049-540-101

Heilind Number:EDA342-049-540-101
Manufacturer:EDAC
Manufacturer Number:342-049-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-540-101

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, it offers 49 positions for precise contact, each crafted from reliable Copper Alloy. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.