342-049-540-102

Heilind Number:EDA342-049-540-102
Manufacturer:EDAC
Manufacturer Number:342-049-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-540-102

Detailed Description

Enhance connectivity in your electronic applications with this high-performing Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with 49 positions, ensuring seamless integration on your PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Its copper alloy contact material and 3 A amperage rating provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, this green-colored connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your devices with this essential component, now available in our range of PCB connectors.