342-049-540-103

Heilind Number:EDA342-049-540-103
Manufacturer:EDAC
Manufacturer Number:342-049-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-540-103

Detailed Description

Enhance connectivity within your electronic devices with this Green Card Edge Connector. Built for efficiency, it features a single row design with 49 positions for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connection game with this versatile component.