342-049-540-104

Heilind Number:EDA342-049-540-104
Manufacturer:EDAC
Manufacturer Number:342-049-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-540-104

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row of 49 positions with a .1-inch pitch, ensuring reliable contact points for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both strength and conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your board-to-board connections with this essential component.