342-049-540-107

Heilind Number:EDA342-049-540-107
Manufacturer:EDAC
Manufacturer Number:342-049-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-540-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a single row with 49 positions and a .1-inch pitch, ensuring precise and reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. Contacts are crafted from Copper Alloy for excellent conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your PCB setup with this essential component.