342-049-541-101

Heilind Number:EDA342-049-541-101
Manufacturer:EDAC
Manufacturer Number:342-049-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-541-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed with precision and durability in mind, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal reliability. With a single row configuration and 49 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees stable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your PCB projects.