342-049-541-102

Heilind Number:EDA342-049-541-102
Manufacturer:EDAC
Manufacturer Number:342-049-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-541-102

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 49 positions, ideal for streamlined PCB setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this green-colored connector for efficient board-to-board connections in your electronic projects.