342-049-541-108

Heilind Number:EDA342-049-541-108
Manufacturer:EDAC
Manufacturer Number:342-049-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Engineered for optimal performance, it features a single row design with 49 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector provides precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your electronic projects with this essential component.