342-049-541-112

Heilind Number:EDA342-049-541-112
Manufacturer:EDAC
Manufacturer Number:342-049-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-541-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With a single row and 49 positions, it offers ample room for your connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Operating in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Featuring a pitch of .1 in and row spacing of .2 in, it facilitates efficient data transfer. Whether for personal projects or professional applications, this connector is a reliable choice for your connectivity needs.