342-049-542-107

Heilind Number:EDA342-049-542-107
Manufacturer:EDAC
Manufacturer Number:342-049-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance. With an amperage capacity of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. Featuring a single row design with 49 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless PCB integration.