342-049-542-108

Heilind Number:EDA342-049-542-108
Manufacturer:EDAC
Manufacturer Number:342-049-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-542-108

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green design, this connector offers seamless integration with a single row layout and 49 positions for optimal connectivity. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your systems with this high-quality connector, a must-have in any electronic setup.