342-049-544-101

Heilind Number:EDA342-049-544-101
Manufacturer:EDAC
Manufacturer Number:342-049-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-544-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 49 positions in a single row with a pitch of .1 inches, ensuring reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a low row spacing of .2 inches and a straight mount orientation, installation is effortless. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.