342-049-544-108

Heilind Number:EDA342-049-544-108
Manufacturer:EDAC
Manufacturer Number:342-049-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-544-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector boasts a single row layout with 49 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it guarantees a secure connection, thanks to its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for reliable board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic projects with this essential component.