342-049-558-101

Heilind Number:EDA342-049-558-101
Manufacturer:EDAC
Manufacturer Number:342-049-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. Featuring a single row layout with 49 positions and a compact .1-inch pitch, it offers efficient signal transfer in tight spaces. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your board-to-board connections with this essential component.