342-049-558-102

Heilind Number:EDA342-049-558-102
Manufacturer:EDAC
Manufacturer Number:342-049-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-558-102

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless integration, it features a single row layout with 49 positions and a compact .1-inch pitch, facilitating efficient board-to-board connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each copper alloy contact guarantees reliable signal transmission, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your assembly process. Elevate your connectivity solutions with this high-quality connector.