342-049-558-103

Heilind Number:EDA342-049-558-103
Manufacturer:EDAC
Manufacturer Number:342-049-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-558-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 49 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for space-constrained setups, its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.