342-049-558-104

Heilind Number:EDA342-049-558-104
Manufacturer:EDAC
Manufacturer Number:342-049-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers convenient installation. Boasting 49 positions in a single row layout, it's perfect for high-density applications. With a pitch of .1 inches and row spacing of .2 inches, precise connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your projects. Elevate your connectivity game with this essential component.