342-049-558-108

Heilind Number:EDA342-049-558-108
Manufacturer:EDAC
Manufacturer Number:342-049-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-558-108

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 49 positions, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Crafted with Copper Alloy contacts, it provides reliable conductivity. Its right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.