342-049-559-101

Heilind Number:EDA342-049-559-101
Manufacturer:EDAC
Manufacturer Number:342-049-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-559-101

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 49 positions and a .1-inch pitch for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for smooth and secure board-to-board connections.