342-049-559-104

Heilind Number:EDA342-049-559-104
Manufacturer:EDAC
Manufacturer Number:342-049-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-559-104

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of sophistication to your setup while ensuring reliable performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in any application. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Its single row design with 49 positions allows for seamless connectivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component for seamless board-to-board connections.