342-049-559-107

Heilind Number:EDA342-049-559-107
Manufacturer:EDAC
Manufacturer Number:342-049-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-559-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 49 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in a variety of electronic applications.