342-049-559-108

Heilind Number:EDA342-049-559-108
Manufacturer:EDAC
Manufacturer Number:342-049-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-049-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-049-559-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features a single row layout with 49 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh environments. With a .1 inch pitch and .2 inch row spacing, precise alignment is ensured. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C caters to diverse application needs. Elevate your PCB assembly with this essential connector.