342-050-520-101

Heilind Number:EDA342-050-520-101
Manufacturer:EDAC
Manufacturer Number:342-050-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-520-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a single row with 50 positions, ensuring seamless communication between boards. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees a secure fit but also meets strict safety standards. With a contact material of Copper Alloy and a pitch of .1 inch, you can trust in optimal conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.