342-050-520-102

Heilind Number:EDA342-050-520-102
Manufacturer:EDAC
Manufacturer Number:342-050-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it ideal for powering various electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and reliability. With a single row configuration and 50 positions, it provides ample connectivity options. The Copper Alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector, perfect for Board to Board PCB connections.