342-050-520-108

Heilind Number:EDA342-050-520-108
Manufacturer:EDAC
Manufacturer Number:342-050-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for optimal performance, this connector features copper alloy contacts, ensuring reliable conductivity. With a single row setup and 50 positions, it offers seamless integration for your devices. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connections with this high-quality component.